HXY MOSFET HDESD5V0S1BAQ-7
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HDESD5V0S1BAQ-7 |
| LCSC Part # | C22440039 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 9.8VC 20VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9.8V;20V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A | |
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us | |
| Voltage - Breakdown | 7.8V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HDESD5V0S1BAQ-7 device protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events. Its excellent clamping capability, low leakage current, low capacitance, and fast response time provide robust protection for designs exposed to ESD environments. The device offers designers flexibility to protect a single bidirectional line in applications where arrays are not suitable.
Features
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD) ±30kV (contact discharge) and ±30kV (air discharge), and IEC 61000-4-4 (EFT) 40A (5/50 ns)
- Peak power dissipation: 500W (8/20us)
- Working voltage: 5V
- Protects one Vcc or data line
- Low clamping voltage
- Low leakage current
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0285 | $ 0.29 |
| 100+ | $ 0.0278 | $ 2.78 |
| 300+ | $ 0.0274 | $ 8.22 |
| 1,000+ | $ 0.027 | $ 27.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 9.8V;20V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A | |
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us | |
| Voltage - Breakdown | 7.8V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HDESD5V0S1BAQ-7 device protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events. Its excellent clamping capability, low leakage current, low capacitance, and fast response time provide robust protection for designs exposed to ESD environments. The device offers designers flexibility to protect a single bidirectional line in applications where arrays are not suitable.
Features
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD) ±30kV (contact discharge) and ±30kV (air discharge), and IEC 61000-4-4 (EFT) 40A (5/50 ns)
- Peak power dissipation: 500W (8/20us)
- Working voltage: 5V
- Protects one Vcc or data line
- Low clamping voltage
- Low leakage current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



