HXY MOSFET HCESD523HC5VB
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HCESD523HC5VB |
| LCSC Part # | C22440007 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 20VC SOD-523 |
| Description | 20A 20V 400W@8/20us 7.8V Bidirectional 5V SOD-523 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0168 $ 0.0143 | $ 0.29 |
200+ | $ 0.0164 $ 0.0140 | $ 2.80 |
600+ | $ 0.0162 $ 0.0138 | $ 8.28 |
3,000+ | $ 0.0159 $ 0.0136 | $ 40.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$