LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HGG060305100N2P product image
  • HGG060305100N2P thumbnail 1
  • HGG060305100N2P thumbnail 2
  • HGG060305100N2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HGG060305100N2PRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HGG060305100N2P
LCSC Part #
C22439816
Packaging
DFN0603-2L
Customer #
Key Attributes
ESD DIODE 5VWM 10VC DFN0603-2L
Datasheetpdf iconHXY MOSFET HGG060305100N2P
In-Stock: 1,030
1,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0509$ 0.51
100+$ 0.0401$ 4.01
300+$ 0.0347$ 10.41
1,000+$ 0.0306$ 30.60
5,000+$ 0.0274$ 137.00
15,000+$ 0.0258$ 387.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHXY MOSFET
PackagingDFN0603-2L
Clamping Voltage10V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)9A
Peak Pulse Power Dissipation (Ppp)90W@8/20us
Voltage - Breakdown8V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • Compact footprint: 0.61mm × 0.31mm
  • Low profile: 0.28 mm
  • Low leakage current
  • Typical response time < 1 ns
  • ESD rating compliant with HBM Class 3
  • IEC61000-4-2 Level 4 ESD protection
  • Lead-free device
  • RoHS-compliant and halogen-free materials