Images are for reference only
EDA Models

Dersonic CFK2A822JC1F7B04UA00

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
CFK2A822JC1F7B04UA00
LCSC Part #
C22439712
Package
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP FILM 8.2nF ±5% 100V TH
Description
8.2nF ±5% 100V Film Capacitor Through Hole P=5.08mm
Datasheet pdf icon Dersonic CFK2A822JC1F7B04UA00

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer Dersonic
Package Through Hole,P=5.08mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Dersonic CFK2A822JC1F7B04UA00
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
In-Stock: 1,760
1,760 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0363 $ 0.0291 $ 0.29
100+
$ 0.0287 $ 0.0230 $ 2.30
300+
$ 0.0249 $ 0.0200 $ 6.00
1,000+
$ 0.0221 $ 0.0177 $ 17.70
5,000+
$ 0.0198 $ 0.0159 $ 79.50
10,000+
$ 0.0187 $ 0.0150 $ 150.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$