Dersonic CFK2A334JC1F7B062A00
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFK2A334JC1F7B062A00 |
| LCSC Part # | C22439656 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP FILM 330nF ±5% 100V TH |
| Description | 330nF ±5% 100V Film Capacitor Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,255 
1,255
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0719 $ 0.0576 | $ 0.29 |
50+ | $ 0.0569 $ 0.0456 | $ 2.28 |
150+ | $ 0.0493 $ 0.0395 | $ 5.93 |
1,000+ | $ 0.0437 $ 0.0350 | $ 35.00 |
2,000+ | $ 0.0392 $ 0.0314 | $ 62.80 |
5,000+ | $ 0.0369 $ 0.0296 | $ 148.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$