Dersonic CFK2A682JC1F7B04UA00
| Manufacturer | DersonicAsian Brands |
| MPN | CFK2A682JC1F7B04UA00 |
| LCSC Part # | C22439648 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP FILM 6.8nF ±5% 100V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=5.08mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 6.8nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0363 | $ 0.36 |
| 100+ | $ 0.0287 | $ 2.87 |
| 300+ | $ 0.0249 | $ 7.47 |
| 1,000+ | $ 0.0221 | $ 22.10 |
| 5,000+ | $ 0.0198 | $ 99.00 |
| 10,000+ | $ 0.0187 | $ 187.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=5.08mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 6.8nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



