LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-JWPF-2*6Y-05 product image
  • HC-JWPF-2*6Y-05 thumbnail 1
  • HC-JWPF-2*6Y-05 thumbnail 2
  • HC-JWPF-2*6Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JWPF-2*6Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-JWPF-2*6Y-05
LCSC Part #
C22439364
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2mm DUAL ROW JWPF
Datasheetpdf iconHCTL HC-JWPF-2*6Y-05
Custom CablesMOQ 1pc
In-Stock: 449
449 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3431$ 1.0745$ 1.07
10+$ 1.1107$ 0.8886$ 8.89
30+$ 0.9831$ 0.7865$ 23.60
100+$ 0.8395$ 0.6716$ 67.16
400+$ 0.7749$ 0.6200$ 248.00
800+$ 0.7458$ 0.5967$ 477.36
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Reference SeriesJWPF
Pins Structure2x6P
Number of Rows2
ColorWhite
Number of PINs Per Row6
Plastic MaterialPBT
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.