DOWO SMD3225-400M
| Manufacturer | DOWOAsian Brands |
| MPN | SMD3225-400M |
| LCSC Part # | C22439027 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | GDT 400V 1kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | DOWO | |
| Packaging | 1210 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 1kA | |
| Width | 2.5mm | |
| Voltage - DC Spark Over (Nom) | 400V;1kV | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2-electrode arrester
- Very small size
- Excellent SMD handling
- Low capacitance (≤0.5pF)
- High insulation resistance
- Surge current capacity 2KA 8/20us
- Storage and operating temperature: -40 ° - +85 °
- RoHS compliant
- Meets MSL level 1
Applications
AI Translation
- Repeaters, Modems
- Telephone Interface, Line cards
- Data communication equipment
- Line test equipment
In-Stock: 1,755
1,755 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1246 | $ 0.62 |
| 50+ | $ 0.0973 | $ 4.87 |
| 150+ | $ 0.0836 | $ 12.54 |
| 500+ | $ 0.0734 | $ 36.70 |
| 2,500+ | $ 0.0652 | $ 163.00 |
| 5,000+ | $ 0.0611 | $ 305.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | DOWO | |
| Packaging | 1210 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 1kA | |
| Width | 2.5mm | |
| Voltage - DC Spark Over (Nom) | 400V;1kV | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2-electrode arrester
- Very small size
- Excellent SMD handling
- Low capacitance (≤0.5pF)
- High insulation resistance
- Surge current capacity 2KA 8/20us
- Storage and operating temperature: -40 ° - +85 °
- RoHS compliant
- Meets MSL level 1
Applications
AI Translation
- Repeaters, Modems
- Telephone Interface, Line cards
- Data communication equipment
- Line test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



