DOWO SMD3225-200M
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | SMD3225-200M |
| LCSC Part # | C22439025 |
| Package | 1210 |
| Customer # | |
| Key Attributes | GDT 200V 1kA SMD |
| Description | 1kA ±20% 1210 Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | DOWO | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,680 
2,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0875 | $ 0.44 |
50+ | $ 0.0689 | $ 3.45 |
150+ | $ 0.0597 | $ 8.96 |
500+ | $ 0.0527 | $ 26.35 |
2,500+ | $ 0.0483 | $ 120.75 |
5,000+ | $ 0.0455 | $ 227.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$