ST M24512E-FMN6TP
| Manufacturer | |
| Mfr. Part # | M24512E-FMN6TP |
| LCSC Part # | C22438993 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | 512-Kbit serial I2C bus EEPROM |
| Description | 1.6V~5.5V 512Kbit 1MHz I2C SO-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
695 
695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6711 | $ 0.67 |
10+ | $ 0.5348 | $ 5.35 |
30+ | $ 0.4674 | $ 14.02 |
100+ | $ 0.4 | $ 40.00 |
500+ | $ 0.3601 | $ 180.05 |
1,000+ | $ 0.3387 | $ 338.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$