LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PJSEMI TL431APA product image
  • TL431APA thumbnail 1
  • TL431APA thumbnail 2
  • TL431APA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PJSEMI TL431APARoHS

Manufacturer
PJSEMIAsian Brands
MPN
TL431APA
LCSC Part #
C22438612
Packaging
SOP-8
Customer #
Key Attributes
Programmable Precision Reference
Datasheetpdf iconPJSEMI TL431APA
In-Stock: 670
670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0702$ 0.70
100+$ 0.0555$ 5.55
300+$ 0.0481$ 14.43
1,000+$ 0.0426$ 42.60
4,000+$ 0.0382$ 152.80
8,000+$ 0.036$ 288.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerPJSEMI
PackagingSOP-8
Quiescent Current4uA
Output Voltage2.495V~36V
Tolerance±0.5%
Voltage - Supply36V
Minimum Cathode Current for Regulation450uA
Reference Type-
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TL431 is three-terminal adjustable regulator with a guaranteed thermal stability over applicable temperature ranges. The output Voltage may be set to any value between Vref (approximately 2.495V) and 36V with two external resistors. These devices have provides a very sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications.

Features

AI Translation
  • Wide programmable output voltage from 2.495V to 36V
  • Sink current capability from 1mA to 100mA
  • Low output noise
  • Wide Operating Range of -40 to 125°C

Applications

AI Translation
  • Adjustable voltage and current references
  • Voltage monitoring
  • Replacement of zener diode
  • Comparator with integrated reference