INFELUN INFELUN-SHJDX-10kv10
| Manufacturer | INFELUNAsian Brands |
| MPN | INFELUN-SHJDX-10kv10 |
| LCSC Part # | C22437713 |
| Packaging | - |
| Customer # | |
| Key Attributes | Grounding Braid, Straps |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Grounding Braid, Straps | |
| Manufacturer | INFELUN | |
| Packaging | - | |
| size | Double Spring 3*1.5+10m | |
| Voltage level | 10kv | |
| RoHS status | -;- | |
| material quality | - | |
| Specifications and dimensions | - | |
| Conductor material | - | |
| characteristic | - | |
| length | - | |
| Is it insulated | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 124.7487 | $ 124.75 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


