LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVISUN WRA2409S-3WR2 product image
  • WRA2409S-3WR2 thumbnail 1
  • WRA2409S-3WR2 thumbnail 2
  • WRA2409S-3WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN WRA2409S-3WR2RoHS

Manufacturer
EVISUNAsian Brands
MPN
WRA2409S-3WR2
LCSC Part #
C22437310
Packaging
SIP,21.9x9.2mm
Customer #
Key Attributes
3W wide-voltage input, isolated and regulated dual-output DC-DC modular power supply
Datasheetpdf iconEVISUN WRA2409S-3WR2
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0278$ 3.03
10+$ 2.5189$ 25.19
27+$ 2.2653$ 61.16
99+$ 2.0085$ 198.84
504+$ 1.8904$ 952.76
999+$ 1.8362$ 1834.36
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,21.9x9.2mm
Vin18V~36V
Ripple Noise35mVp-p
Vout±9V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)680uF
Number of Outputs-
Iout167mA
Height9.2mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power3W
Conversion Efficiency84%
FeaturesShort Circuit Protection;Automatic fault recovery
Length21.9mm
Width11.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9
Sales UnitPiece

Features

AI Translation
  • 2:1 wide voltage input
  • Low quiescent current and high conversion efficiency
  • Built-in soft-start technology
  • Output short-circuit protection, self-recovering
  • Output shutdown capability
  • Isolation voltage 1500VDC
  • Custom specifications available per customer requirements

Applications

AI Translation
  • Power supply circuits in distributed power systems with limited board space, wide input voltage variation, and required input-to-output isolation
  • Input voltage variation range ≤2:1
  • Input-to-output isolation required (isolation voltage ≤1500V)
  • Applications demanding high output voltage stability and low output ripple/noise