DIN Rail Switching AC-DC Power Supply 240W 24V Single Output
| Manufacturer | MIWEAsian Brands |
| MPN | NDR-240-24 |
| LCSC Part # | C22436779 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial, DIN Rail Power Supplies |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MIWE | |
| Packaging | - | |
| Installation method | - | |
| WorkingTemperature | - | |
| input voltage | - | |
| source | - | |
| RatedOutputVoltage | - | |
| OutputPower | -;-;- | |
| material quality | - | |
| colour | - | |
| RatedOutputCurrent | -;-;10A | |
| Appearance dimensions | - | |
| Output Voltage | DC24V | |
| weight | - | |
| size | 63*125*113.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.2853 | $ 19.29 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MIWE | |
| Packaging | - | |
| Installation method | - | |
| WorkingTemperature | - | |
| input voltage | - | |
| source | - | |
| RatedOutputVoltage | - | |
| OutputPower | -;-;- | |
| material quality | - | |
| colour | - | |
| RatedOutputCurrent | -;-;10A | |
| Appearance dimensions | - | |
| Output Voltage | DC24V | |
| weight | - | |
| size | 63*125*113.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

