LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MIWE MDR-20-24 product image
  • MDR-20-24 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MIWE MDR-20-24

Manufacturer
MIWEAsian Brands
MPN
MDR-20-24
LCSC Part #
C22436767
Packaging
-
Customer #
Key Attributes
Industrial, DIN Rail Power Supplies
Datasheetpdf iconMIWE MDR-20-24
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6156$ 6.62
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies
ManufacturerMIWE
Packaging-
Installation method-
WorkingTemperature-
Output VoltageDC24V
input voltage-
size22.5*90*100mm
weight-
source-
RatedOutputVoltage-
OutputPower-;-;-
material quality-
colour-
RatedOutputCurrent-;1A;-
Appearance dimensions-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitBox