MIWE DR-100-12
| Manufacturer | MIWEAsian Brands |
| MPN | DR-100-12 |
| LCSC Part # | C22436760 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial, DIN Rail Power Supplies |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MIWE | |
| Packaging | - | |
| Installation method | - | |
| Output Voltage | DC12V | |
| WorkingTemperature | - | |
| input voltage | - | |
| weight | - | |
| size | 100*93*56mm | |
| source | - | |
| RatedOutputVoltage | - | |
| OutputPower | -;-;- | |
| material quality | - | |
| colour | - | |
| Appearance dimensions | - | |
| RatedOutputCurrent | 7.5A;-;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.6564 | $ 11.66 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MIWE | |
| Packaging | - | |
| Installation method | - | |
| Output Voltage | DC12V | |
| WorkingTemperature | - | |
| input voltage | - | |
| weight | - | |
| size | 100*93*56mm | |
| source | - | |
| RatedOutputVoltage | - | |
| OutputPower | -;-;- | |
| material quality | - | |
| colour | - | |
| Appearance dimensions | - | |
| RatedOutputCurrent | 7.5A;-;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

