KTP BSC180N045
| Manufacturer | KTPAsian Brands |
| MPN | BSC180N045 |
| LCSC Part # | C22436726 |
| Packaging | PDFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 45V 180A PDFN5x6-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KTP | |
| Packaging | PDFN5x6-8L | |
| Configuration | - | |
| Drain to Source Voltage | 45V | |
| Output Capacitance(Coss) | 1.47nF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 134W | |
| RDS(on) | 1.75mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 128pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.468nF | |
| Gate Charge(Qg) | 74nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KTP | |
| Packaging | PDFN5x6-8L | |
| Configuration | - | |
| Drain to Source Voltage | 45V | |
| Output Capacitance(Coss) | 1.47nF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 134W | |
| RDS(on) | 1.75mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 128pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.468nF | |
| Gate Charge(Qg) | 74nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This Power MOSFET is produced using advanced SGT technology. This advanced technology has been especially tailored to minimize conduction loss, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.
Features
AI Translation
- VDS = 45V
- ID = 180A
- RDS(ON) TYP = 1.5mΩ (at VGS = 10V)
- Very Low On-resistance RDS(ON)
- Low Crss
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- PWM applications - Load switch - Power management
In-Stock: 1,771
1,771 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4061$ 0.3858 | $ 0.39 |
| 10+ | $ 0.357$ 0.3392 | $ 3.39 |
| 30+ | $ 0.3316$ 0.3151 | $ 9.45 |
| 100+ | $ 0.3078$ 0.2925 | $ 29.25 |
| 500+ | $ 0.2935$ 0.2789 | $ 139.45 |
| 1,000+ | $ 0.2856$ 0.2714 | $ 271.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KTP | |
| Packaging | PDFN5x6-8L | |
| Configuration | - | |
| Drain to Source Voltage | 45V | |
| Output Capacitance(Coss) | 1.47nF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 134W | |
| RDS(on) | 1.75mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 128pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.468nF | |
| Gate Charge(Qg) | 74nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KTP | |
| Packaging | PDFN5x6-8L | |
| Configuration | - | |
| Drain to Source Voltage | 45V | |
| Output Capacitance(Coss) | 1.47nF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 134W | |
| RDS(on) | 1.75mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 128pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.468nF | |
| Gate Charge(Qg) | 74nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This Power MOSFET is produced using advanced SGT technology. This advanced technology has been especially tailored to minimize conduction loss, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.
Features
AI Translation
- VDS = 45V
- ID = 180A
- RDS(ON) TYP = 1.5mΩ (at VGS = 10V)
- Very Low On-resistance RDS(ON)
- Low Crss
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- PWM applications - Load switch - Power management
C22436726 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



