TWBOR CL561VNI50BP
| Manufacturer | TWBORAsian Brands |
| MPN | CL561VNI50BP |
| LCSC Part # | C22435921 |
| Packaging | Through Hole,D30xL50mm |
| Customer # | |
| Key Attributes | CAP ALUM 560uF -10%~+20% 350V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Packaging | Through Hole,D30xL50mm | |
| Voltage Rating | 350V | |
| Tolerance | -10%~+20% | |
| Capacitance | 560uF | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9526 | $ 2.95 |
| 10+ | $ 2.4989 | $ 24.99 |
| 50+ | $ 2.2149 | $ 110.75 |
| 100+ | $ 1.9229 | $ 192.29 |
| 500+ | $ 1.7913 | $ 895.65 |
| 1,000+ | $ 1.7357 | $ 1735.70 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Packaging | Through Hole,D30xL50mm | |
| Voltage Rating | 350V | |
| Tolerance | -10%~+20% | |
| Capacitance | 560uF | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



