LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL PHDS-30Y product image
  • PHDS-30Y thumbnail 1
  • PHDS-30Y thumbnail 2
  • PHDS-30Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHDS-30YRoHS

Manufacturer
DLLAsian Brands
MPN
PHDS-30Y
LCSC Part #
C22435872
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 30POS 2mm DUAL ROW
Datasheetpdf iconDLL PHDS-30Y
Custom CablesMOQ 1pc
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1719$ 0.0860$ 0.43
50+$ 0.135$ 0.0675$ 3.38
150+$ 0.1192$ 0.0596$ 8.94
1,000+$ 0.0994$ 0.0497$ 49.70
2,000+$ 0.0907$ 0.0454$ 90.80
5,000+$ 0.0854$ 0.0427$ 213.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x15P
Number of Rows2
Plastic MaterialPA
Number of PINs Per Row15
ColorWhite
Row Spacing2mm
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.