LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL PHDS-10Y product image
  • PHDS-10Y thumbnail 1
  • PHDS-10Y thumbnail 2
  • PHDS-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHDS-10YRoHS

Manufacturer
DLLAsian Brands
MPN
PHDS-10Y
LCSC Part #
C22435862
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm DUAL ROW
Datasheetpdf iconDLL PHDS-10Y
Custom CablesMOQ 1pc
In-Stock: 690
690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.056$ 0.0336$ 0.34
100+$ 0.0443$ 0.0266$ 2.66
300+$ 0.0384$ 0.0231$ 6.93
1,000+$ 0.034$ 0.0204$ 20.40
5,000+$ 0.0305$ 0.0183$ 91.50
10,000+$ 0.0287$ 0.0173$ 173.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x5P
Number of Rows2
Plastic MaterialPA
ColorWhite
Number of PINs Per Row5
Row Spacing2mm
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.