LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
65% OFF
DLL VH-15Y product image
  • VH-15Y thumbnail 1
  • VH-15Y thumbnail 2
  • VH-15Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL VH-15YRoHS

Manufacturer
DLLAsian Brands
MPN
VH-15Y
LCSC Part #
C22435722
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 15POS 3.96mm SINGLE ROW
Datasheetpdf iconDLL VH-15Y
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.223$ 0.0781$ 0.39
50+$ 0.1751$ 0.0613$ 3.07
200+$ 0.1546$ 0.0542$ 10.84
400+$ 0.129$ 0.0452$ 18.08
2,400+$ 0.1176$ 0.0412$ 98.88
5,000+$ 0.1107$ 0.0388$ 194.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=3.96mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch3.96mm
With WingsWithout Fins
Reference SeriesVH
Pins Structure1x15P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row15
ColorWhite
Row Spacing3.96mm
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.