HanElectricity MSS23D19G20-B
| Manufacturer | HanElectricityAsian Brands |
| MPN | MSS23D19G20-B |
| LCSC Part # | C22435674 |
| Packaging | Through Hole-8P,13x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-8P,13x3.5mm | |
| Current Rating | 100mA | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw | |
| Switch Height | 5.5mm | |
| Voltage Rating | 12V | |
| Length | 12.95mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0589$ 0.0501 | $ 0.50 |
| 100+ | $ 0.0466$ 0.0397 | $ 3.97 |
| 300+ | $ 0.0404$ 0.0344 | $ 10.32 |
| 1,000+ | $ 0.0358$ 0.0305 | $ 30.50 |
| 5,000+ | $ 0.0321$ 0.0273 | $ 136.50 |
| 10,000+ | $ 0.0303$ 0.0258 | $ 258.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-8P,13x3.5mm | |
| Current Rating | 100mA | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw | |
| Switch Height | 5.5mm | |
| Voltage Rating | 12V | |
| Length | 12.95mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



