HanElectricity MSS12C02LBG20-W
| Manufacturer | HanElectricityAsian Brands |
| MPN | MSS12C02LBG20-W |
| LCSC Part # | C22435673 |
| Packaging | SMD-7P,6.7x2.8mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | SMD-7P,6.7x2.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 100mA | |
| Circuit | SPDT | |
| Voltage Rating | 12V | |
| Length | 6.65mm | |
| Width | 2.75mm | |
| Actuator Color | White | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,505
1,505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0759 | $ 0.38 |
| 50+ | $ 0.06 | $ 3.00 |
| 150+ | $ 0.0521 | $ 7.82 |
| 500+ | $ 0.0461 | $ 23.05 |
| 2,000+ | $ 0.0413 | $ 82.60 |
| 4,000+ | $ 0.039 | $ 156.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | SMD-7P,6.7x2.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 100mA | |
| Circuit | SPDT | |
| Voltage Rating | 12V | |
| Length | 6.65mm | |
| Width | 2.75mm | |
| Actuator Color | White | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



