HanElectricity MST22D18G40-B
| Manufacturer | HanElectricityAsian Brands |
| MPN | MST22D18G40-B |
| LCSC Part # | C22435667 |
| Packaging | SMD-6P,9x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | SMD-6P,9x3.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 100mA | |
| Circuit | DPDT | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0637$ 0.0542 | $ 0.54 |
| 100+ | $ 0.0503$ 0.0428 | $ 4.28 |
| 300+ | $ 0.0437$ 0.0372 | $ 11.16 |
| 800+ | $ 0.0387$ 0.0329 | $ 26.32 |
| 4,800+ | $ 0.0347$ 0.0295 | $ 141.60 |
| 9,600+ | $ 0.0327$ 0.0278 | $ 266.88 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | SMD-6P,9x3.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 100mA | |
| Circuit | DPDT | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



