HanElectricity SS12D07VG5
| Manufacturer | HanElectricityAsian Brands |
| MPN | SS12D07VG5 |
| LCSC Part # | C22435634 |
| Packaging | Through Hole-5P,8.7x4.4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-5P,8.7x4.4mm | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 9.7mm | |
| Length | 8.7mm | |
| Actuator Color | Black | |
| Width | 4.4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0231 | $ 0.46 |
| 200+ | $ 0.0181 | $ 3.62 |
| 600+ | $ 0.0153 | $ 9.18 |
| 2,000+ | $ 0.0137 | $ 27.40 |
| 10,000+ | $ 0.0122 | $ 122.00 |
| 20,000+ | $ 0.0115 | $ 230.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-5P,8.7x4.4mm | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 9.7mm | |
| Length | 8.7mm | |
| Actuator Color | Black | |
| Width | 4.4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



