LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GXCAS GXTS04D product image
  • GXTS04D thumbnail 1
  • GXTS04D thumbnail 2
  • GXTS04D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GXCAS GXTS04DRoHS

Manufacturer
GXCASAsian Brands
MPN
GXTS04D
LCSC Part #
C22435417
Packaging
DFN-6(2x2)
Customer #
Key Attributes
SENSOR TEMP -40℃~+125℃ DFN-6(2x2)
Datasheetpdf iconGXCAS GXTS04D
In-Stock: 1,582
1,582 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6133$ 0.61
10+$ 0.4893$ 4.89
30+$ 0.4266$ 12.80
100+$ 0.3638$ 36.38
500+$ 0.3268$ 163.40
1,000+$ 0.3075$ 307.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerGXCAS
PackagingDFN-6(2x2)
Detection Temperature Range-40℃~+125℃
Voltage - Supply1.6V~5.5V
Operating Temperature-
InterfaceI2C
Tolerance±0.5℃
Standby Current-
Temperature Conversion Time1.5ms
Temperature Resolution16bit
FeaturesLow-power standby;On-chip temperature compensation

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

GXTS04 is a high-precision, low-power digital temperature sensor. Its integrated 16-bit ADC achieves a resolution of 0.00267°C. The sensor delivers ≤0.5°C temperature accuracy with excellent linearity across the full operating temperature range of -40°C to +125°C. In the human body temperature measurement range of 30°C to 42°C, accuracy reaches ±0.1°C. The GXTS04 comes in a 2mm × 2mm DFN6 package with a standard I²C interface, rated for an operating voltage range of 1.6V to 5.5V, and features an average current consumption as low as 1μA at a 1Hz measurement rate.

Features

AI Translation
  • Operating temperature range: -40°C to +125°C
  • Temperature accuracy: ≤0.5°C (-40°C to +125°C)
  • Resolution: 16-bit
  • Temperature conversion time: 1.5ms
  • Supply voltage range: 1.6V to 5.5V
  • Low power consumption: ≤1μA (1Hz) in normal operation, ≤100nA in shutdown mode
  • Digital interface: I²C
  • Package: DFN6 (2mm × 2mm)

Applications

AI Translation
  • Human skin temperature measurement
  • Power supply temperature monitoring
  • Computer peripheral thermal protection
  • Laptop computers
  • Battery management
  • Thermostat control
  • Industrial control
  • Test equipment
  • Medical instruments
  • Portable and battery-powered applications