ReSine PS RDK7805M-1000
| Manufacturer |
ReSine PS
Asian Brands |
| Mfr. Part # | RDK7805M-1000 |
| LCSC Part # | C22435259 |
| Package | SIP,11.6x8mm |
| Customer # | |
| Key Attributes | 6 - 30W wide voltage input non-isolated regulated output switching voltage regulator |
| Description | DC DC Converter ±5V 1A -500mA 8V~36V 8V~27V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | ReSine PS | |
| Package | SIP,11.6x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
In-Stock:
26
26
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1611 | $ 2.16 |
10+ | $ 1.8301 | $ 18.30 |
32+ | $ 1.6221 | $ 51.91 |
96+ | $ 1.4077 | $ 135.14 |
496+ | $ 1.3115 | $ 650.50 |
992+ | $ 1.2705 | $ 1260.34 |
Standard Packaging 16/Full
Tube | ||
Better price for more quantity?
$