LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPMEG3002AESFYL product image
  • TPMEG3002AESFYL thumbnail 1
  • TPMEG3002AESFYL thumbnail 2
  • TPMEG3002AESFYL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TECH PUBLIC TPMEG3002AESFYLRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPMEG3002AESFYL
LCSC Part #
C22435166
Packaging
0201
Customer #
Key Attributes
DIODE SCHOTTKY 30V 0201
Datasheetpdf iconTECH PUBLIC TPMEG3002AESFYL
In-Stock: 15,830
15,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0403$ 0.0383$ 0.38
100+$ 0.0318$ 0.0303$ 3.03
300+$ 0.0276$ 0.0263$ 7.89
1,000+$ 0.0245$ 0.0233$ 23.30
5,000+$ 0.0219$ 0.0209$ 104.50
15,000+$ 0.0207$ 0.0197$ 295.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
Packaging0201
Diode Configuration1 Independent
Operating Junction Temperature Range-50℃~+150℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)550mV@200mA
Reverse Leakage Current (Ir)80uA@30V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • High continuous forward current
  • Low reverse current
  • Ultra-low forward voltage drop
  • Ultra-high switching speed

Applications

AI Translation
  • Surface mount Schottky barrier rectifier
  • Buck and boost DC-DC converters
  • Reverse voltage and current protection
  • Clamping and protection