LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BZX84C7V5 product image
  • BZX84C7V5 thumbnail 1
  • BZX84C7V5 thumbnail 2
  • BZX84C7V5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BZX84C7V5RoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZX84C7V5
LCSC Part #
C22435014
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 7.5V 300mW SOT-23
Datasheetpdf iconBLUE ROCKET BZX84C7V5
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.88
500+$ 0.0137$ 6.85
3,000+$ 0.0115$ 34.50
6,000+$ 0.0102$ 61.20
24,000+$ 0.0091$ 218.40
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7V~7.9V
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Voltage regulator diode in SOT-23 plastic package.

Features

AI Translation
  • 300mW power dissipation, ideal for automated assembly processes.

Applications

AI Translation
  • 2.4V~51V wide-range voltage regulation circuit