JUSHUO JS05A-24P-020-3-4
| Manufacturer | JUSHUOAsian Brands |
| MPN | JS05A-24P-020-3-4 |
| LCSC Part # | C22434843 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | 0.3mm 24P 0.5mm Same Side 2cm P=0.5mm Flat Flex Cables (FFC, FPC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 24P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 2cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to 0.5mm pitch same-direction flexible flat cable (FFC).
In-Stock: 1,275
1,275 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.102 | $ 0.51 |
| 50+ | $ 0.0807 | $ 4.04 |
| 200+ | $ 0.07 | $ 14.00 |
| 500+ | $ 0.062 | $ 31.00 |
| 2,000+ | $ 0.0556 | $ 111.20 |
| 5,000+ | $ 0.0524 | $ 262.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 24P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 2cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to 0.5mm pitch same-direction flexible flat cable (FFC).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



