RENESAS PTX105RDQ56D13
| Manufacturer | |
| Mfr. Part # | PTX105RDQ56D13 |
| LCSC Part # | C22434828 |
| Package | HVQFN-56-EP(7x7) |
| Customer # | |
| Key Attributes | NFC Reader IC |
| Description | I2C,SPI,UART 13.56MHz FeliCa,ISO 14443A,ISO 14443B,ISO 15693,NFC HVQFN-56-EP(7x7) RFID Reader Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | RENESAS | |
| Package | HVQFN-56-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
34
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0356 | $ 5.04 |
10+ | $ 4.929 | $ 49.29 |
30+ | $ 4.859 | $ 145.77 |
100+ | $ 4.7874 | $ 478.74 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$