LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C410C100J3G5TA7200 product image
Images for reference only

KEMET C410C100J3G5TA7200RoHS

Manufacturer
MPN
C410C100J3G5TA7200
LCSC Part #
C2243352
Packaging
Through Hole,D2.4xL4.3mm
Customer #
Key Attributes
10pF C0G ±5% 25V Through Hole,D2.4xL4.3mm Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C410C100J3G5TA7200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0812$ 0.08
200+$ 0.0315$ 6.30
500+$ 0.0304$ 15.20
1,000+$ 0.0298$ 29.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.4xL4.3mm
Capacitance10pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece