EATON 21115-00
| Manufacturer | |
| MPN | 21115-00 |
| LCSC Part # | C22432436 |
| Packaging | - |
| Customer # | |
| Key Attributes | Mini Circuit Breakers, Automotive & Modified Reset Circuit Breakers, Single Pole Thermal Type Breakers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Voltage - Supply | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-pole thermal circuit breaker
- Rated current: 10A, 15A, 20A, 25A; Voltage 14VDC
- Operating temperature: -40°F (-40℃) to 185°F (85℃)
- Storage temperature: -40°F (-40℃) to 260°F (125℃)
- Housing: Gray plastic housing, standard gold cover (Type I) or silver cover (Type II)
- Marking: Standard marking includes ampere/voltage rating, part number, and date code
- Terminal type: Compatible with Type 280 fuse holders using 8.1mm centerline
- Certification: Compliant with SAE Standard J553 Type I and Type II circuit breakers
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.0899 | $ 9.09 |
| 200+ | $ 3.814 | $ 762.80 |
| 500+ | $ 3.6978 | $ 1848.90 |
| 1,000+ | $ 3.639 | $ 3639.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Voltage - Supply | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-pole thermal circuit breaker
- Rated current: 10A, 15A, 20A, 25A; Voltage 14VDC
- Operating temperature: -40°F (-40℃) to 185°F (85℃)
- Storage temperature: -40°F (-40℃) to 260°F (125℃)
- Housing: Gray plastic housing, standard gold cover (Type I) or silver cover (Type II)
- Marking: Standard marking includes ampere/voltage rating, part number, and date code
- Terminal type: Compatible with Type 280 fuse holders using 8.1mm centerline
- Certification: Compliant with SAE Standard J553 Type I and Type II circuit breakers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

