LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402JR-7D1KL product image
Images for reference only

YAGEO RC0402JR-7D1KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402JR-7D1KL
LCSC Part #
C22430852
Packaging
0402
Customer #
Key Attributes
RES 1kΩ ±5% 0402
Datasheetpdf iconYAGEO RC0402JR-7D1KL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0005$ 0.05
20,000+$ 0.0002$ 4.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)-
Resistance1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging20000
Sales UnitPiece