FTDI FT812Q-T
| Manufacturer | |
| Mfr. Part # | FT812Q-T |
| LCSC Part # | C22430440 |
| Package | VQFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | Embedded Video Engine |
| Description | 100Mbps SPI 1.8V~3.3V Controller VQFN-56-EP(8x8) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | FTDI | |
| Package | VQFN-56-EP(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 348 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.1629 | $ 8.16 |
10+ | $ 7.9573 | $ 79.57 |
30+ | $ 7.8196 | $ 234.59 |
100+ | $ 7.6805 | $ 768.05 |
Standard Packaging 348/Full
Tray | ||