TI TMP119AIYBGR
| Manufacturer | |
| MPN | TMP119AIYBGR |
| LCSC Part # | C22428347 |
| Packaging | DSBGA-6 |
| Customer # | |
| Key Attributes | Ultra-high-precision, low-power digital temperature sensor with SMBus and I2C compatible interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating Temperature | - | |
| Interface | SMBus;I2C | |
| Tolerance | ±0.08℃ | |
| Standby Current | 2uA | |
| Temperature Conversion Time | 15.5ms | |
| Temperature Resolution | 16bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Configurable temperature output;On-chip non-volatile parameter storage |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,676
6,676 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6712 | $ 3.67 |
| 10+ | $ 3.2057 | $ 32.06 |
| 30+ | $ 2.9292 | $ 87.88 |
| 100+ | $ 2.6512 | $ 265.12 |
| 500+ | $ 2.5219 | $ 1260.95 |
| 1,000+ | $ 2.4637 | $ 2463.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-6 | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating Temperature | - | |
| Interface | SMBus;I2C | |
| Tolerance | ±0.08℃ | |
| Standby Current | 2uA | |
| Temperature Conversion Time | 15.5ms | |
| Temperature Resolution | 16bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Configurable temperature output;On-chip non-volatile parameter storage |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



