TI ISO6521REUR
| Manufacturer | |
| MPN | ISO6521REUR |
| LCSC Part # | C22428095 |
| Packaging | VSON-8(2x3) |
| Customer # | |
| Key Attributes | 150kV/us VSON-8(2x3) Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | VSON-8(2x3) | |
| Features | Channel direction configurable | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 11ns | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 200 | |
| Data Rate(Max) | 50Mbps | |
| Default Output | High Level |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 370
370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9454 | $ 0.95 |
| 10+ | $ 0.8449 | $ 8.45 |
| 30+ | $ 0.7492 | $ 22.48 |
| 100+ | $ 0.6778 | $ 67.78 |
| 500+ | $ 0.6487 | $ 324.35 |
| 1,000+ | $ 0.6357 | $ 635.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | VSON-8(2x3) | |
| Features | Channel direction configurable | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 11ns | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 200 | |
| Data Rate(Max) | 50Mbps | |
| Default Output | High Level |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

