TI UC1526AJ
| Manufacturer | |
| MPN | UC1526AJ |
| LCSC Part # | C22428077 |
| Packaging | CDIP-18 |
| Customer # | |
| Key Attributes | 100mA 1Hz~600kHz 7V~35V 4.9V~5.1V CDIP-18 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | CDIP-18 | |
| Operating Temperature | -55℃~+125℃ | |
| Output Current | 100mA | |
| Frequency - Switching | 1Hz~600kHz | |
| Pd - Power Dissipation | 1000mW;3000mW | |
| Voltage - Supply | 7V~35V | |
| Features | Soft-start;Over Current Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | 4.9V~5.1V | |
| Duty Cycle(Max) | 49% | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 39.8566 | $ 39.86 |
| 20+ | $ 37.7226 | $ 754.45 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



