LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS61289RZPR product image
  • TPS61289RZPR thumbnail 1
  • TPS61289RZPR thumbnail 2
  • TPS61289RZPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS61289RZPRRoHS

Manufacturer
MPN
TPS61289RZPR
LCSC Part #
C22427507
Packaging
VQFN-HR-14(2.5x3)
Customer #
Key Attributes
23V Low, 25V High, 20A Bidirectional Buck/Boost Converter
Datasheetpdf iconTI TPS61289RZPR
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9269$ 2.93
10+$ 2.4842$ 24.84
30+$ 2.2085$ 66.26
100+$ 1.9248$ 192.48
500+$ 1.7983$ 899.15
1,000+$ 1.7416$ 1741.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-HR-14(2.5x3)
Operating Temperature-40℃~+125℃
FunctionBuck-Boost
Number of Outputs1
Frequency - Switching50kHz~250kHz
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Built-in LDO regulator;Overcurrent Protection
Output TypeAdjustable
TopologyBuck-Boost
Operating Voltage500mV~23V
Switch tube (built-in/external)Built-in
Output Current20A
Output Voltage500mV~23V;4.5V~25V
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS61289 is a bidirectional buck/boost synchronous converter integrating a high-side synchronous rectifier MOSFET and using an external low-side MOSFET. The TPS61289 can be configured as either a buck or boost converter via the MODE pin. The TPS61289 supports a switching current of 20A, with VHIGH voltage up to 25V. The minimum VLOW voltage is determined by the VLOW/VHIGH ratio and frequency; for example, at VHIGH = 15V, VLOW can be as low as 0.5V. This device offers an excellent balance of efficiency, thermal performance, and solution size for high-power bidirectional conversion.

The TPS61289 provides adjustable switching current limit functionality. In addition, the device offers VHIGH overvoltage and undervoltage protection, cycle-by-cycle overcurrent protection, and thermal shutdown protection.

The TPS61289 is available in a 2.5mm x 3.0mm VQFN HotRod Lite package with minimal external components and a very compact solution size.

Features

AI Translation
  • VLOW voltage range: 0.5V to 23V
  • Minimum VLOW voltage determined by VLOW/VHIGH ratio and frequency
  • VHIGH voltage range: 4.5V to 25V
  • Pin-selectable bidirectional buck or boost mode
  • Buck/boost forced PWM mode operation
  • High efficiency and power capability
  • Programmable current limit: 5A to 20A
  • Integrated 8.5mΩ high-side MOSFET
  • Switching frequency
  • FSW = 250kHz when VLOW > 1.7V
  • FSW as low as 100kHz when VLOW < 1.5V
  • FSW as low as 50kHz when VLOW < 0.5V
  • 200mV hysteresis prevents frequency jitter
  • Synchronizable to external clock
  • Comprehensive protection features
  • VHIGH OVP at 27V
  • VHIGH UVP at 3.1V
  • VCC UVP at 2.15V
  • Accurate EN/UVLO threshold
  • Cycle-by-cycle overcurrent protection
  • Thermal shutdown
  • 2.5mm × 3.0mm VQFN 14 HotRod Lite package

Applications

AI Translation
  • Battery Test Systems (BTS)
  • Supercapacitor or battery backup power converters
  • USB Type-C power delivery