Images are for reference only
EDA Models

Harwin M80-4811242

Manufacturer
Mfr. Part #
M80-4811242
LCSC Part #
C22427447
Package
P=2mm
Customer #
Key Attributes
DATAMATE DIL CRIMP WITH HEX SOCKET JACKSCREW
Description
-55℃~+125℃ 2x6P 6 2 2mm Non-Latching P=2mm Free Hanging, Panel Mount RoHS
Datasheet pdf icon Harwin M80-4811242
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
Manufacturer Harwin
Package P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon Harwin M80-4811242
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 2
2 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 15.8977 $ 15.90
10+
$ 15.3415 $ 153.42
Standard Packaging 1/Full Bag
Better price for more quantity?
$