Qorvo TQP3M9040
| Manufacturer | |
| MPN | TQP3M9040 |
| LCSC Part # | C22425961 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 1500 - 2300MHz Dual LNA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(4x4) | |
| Voltage - Supply | 2V~5V | |
| Input Return Loss | 45dB | |
| Gain | 17.7dB | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 1.5GHz~2.3GHz | |
| Noise Figure | 0.62dB | |
| Output Return Loss | 27dB | |
| Features | Integrated bias circuit;Fast enable control | |
| IP3 | 21.8dBm | |
| P1dB | 20.8dBm | |
| Current - Supply | 57mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TQP3M9040 is a high linearity, ultra-low noise figure dual device amplifier in a 4x4 mm package. At 1950 MHz in a balanced configuration, this LNA provides 17.7 dB gain, 21.8 dBm IIP3 and 0.62 dB noise figure. The part does not require a negative supply for operation and is bias adjustable for both drain current and voltage. The device is housed in a green/RoHS-compliant industry standard QFN package. The TQP3M9040 consists of a single monolithic GaAs E-pHEMT die and integrates bias circuitry as well as shut-down capability allowing the LNA to be useful for both FDD and TDD applications. The TQP3M9040 is optimized for the 1500 − 2300 MHz band, but can be used outside of the band. The balanced amplifier is optimized for high performance receivers in wireless infrastructure and can be used for base-station transceivers or tower-mounted amplifiers
Features
- 0.18 dB NFmin (Single Channel) at 1950 MHz
- 1500−2300 MHz operational bandwidth
- Gain = 18 dB at 1950 MHz
- +21.8 dBm Input IP3
- Integrated shut-down biasing feature
- Bias adjustable
- Does not require negative voltage supply
- 4x4 mm 16-pin QFN plastic package
Applications
- Base Station Receivers Tower Mount Amplifiers
- Balanced Amplifiers
- FDD-LTE, TDD-LTE, WCDMA, CDMA, GSM General Purpose Wireless
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.3694 | $ 7.37 |
| 10+ | $ 6.3372 | $ 63.37 |
| 30+ | $ 5.7087 | $ 171.26 |
| 100+ | $ 5.1815 | $ 518.15 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(4x4) | |
| Voltage - Supply | 2V~5V | |
| Input Return Loss | 45dB | |
| Gain | 17.7dB | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 1.5GHz~2.3GHz | |
| Noise Figure | 0.62dB | |
| Output Return Loss | 27dB | |
| Features | Integrated bias circuit;Fast enable control | |
| IP3 | 21.8dBm | |
| P1dB | 20.8dBm | |
| Current - Supply | 57mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TQP3M9040 is a high linearity, ultra-low noise figure dual device amplifier in a 4x4 mm package. At 1950 MHz in a balanced configuration, this LNA provides 17.7 dB gain, 21.8 dBm IIP3 and 0.62 dB noise figure. The part does not require a negative supply for operation and is bias adjustable for both drain current and voltage. The device is housed in a green/RoHS-compliant industry standard QFN package. The TQP3M9040 consists of a single monolithic GaAs E-pHEMT die and integrates bias circuitry as well as shut-down capability allowing the LNA to be useful for both FDD and TDD applications. The TQP3M9040 is optimized for the 1500 − 2300 MHz band, but can be used outside of the band. The balanced amplifier is optimized for high performance receivers in wireless infrastructure and can be used for base-station transceivers or tower-mounted amplifiers
Features
- 0.18 dB NFmin (Single Channel) at 1950 MHz
- 1500−2300 MHz operational bandwidth
- Gain = 18 dB at 1950 MHz
- +21.8 dBm Input IP3
- Integrated shut-down biasing feature
- Bias adjustable
- Does not require negative voltage supply
- 4x4 mm 16-pin QFN plastic package
Applications
- Base Station Receivers Tower Mount Amplifiers
- Balanced Amplifiers
- FDD-LTE, TDD-LTE, WCDMA, CDMA, GSM General Purpose Wireless
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



