MAXIM MAX3323EEUE+T
| Manufacturer | |
| MPN | MAX3323EEUE+T |
| LCSC Part # | C22425539 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Automatic level shifting | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3322E/MAX3323E 3.0V to 5.5V powered EIA/TIA - 232 and V.28/V.24 communications interfaces are designed for multidrop applications with low power requirements, high data - rate capabilities, and enhanced electrostatic discharge (ESD) protection. All RS - 232 inputs and outputs are protected to ± 15KV using the IEC 1000 - 4 - 2 Air - Gap Discharge method, ±8KV using the IEC 1000 - 4 - 2 Contact Discharge method, and ± 15KV using the Human Body Model.
Features
- The MAX3322E/MAX3323E have pin - selectable 5kΩ /high - impedance RS - 232 receivers. These devices are capable of receiving data in high - impedance mode. In multidrop applications, one receiver has a 5kΩ input resistance, while the other receivers are high impedance to ensure the RS - 232 standard is observed. Logic control permits selection of the functional mode: high impedance or RS - 232 standard load.
- The transmitters are enabled by logic control to allow the multiplexing of the inputs to a single UART.
- A proprietary low - dropout transmitter output stage enables true RS - 232 performance from a 3.0V to 5.5V supply with a dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a 3.3V supply.
- The MAX3322E/MAX3323E are capable of running at data rates up to 250kbps while maintaining RS - 232 - compliant output levels.
- The MAX3322E/MAX3323E have a unique VL pin that allows operation in mixed - logic voltage systems. Both input and output logic levels are pin programmable through the VL pin.
- The MAX3322E is a 2Tx/2Rx device for hardware handshaking in standard RS - 232 mode, and the MAX3323E is a 1Tx/1Rx, required in most multidrop applications.
- The MAX3322E is offered in a space - saving TSSOP package. The MAX3323E is offered in 16 - pin DIP and space - saving TSSOP packages.
Applications
- Bar - Code Scanners
- Video Security
- Industrial Data Acquisition
- Data Splitters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9892$ 5.6898 | $ 5.69 |
| 10+ | $ 5.1357$ 4.8790 | $ 48.79 |
| 30+ | $ 4.6278$ 4.3965 | $ 131.90 |
| 100+ | $ 4.1134$ 3.9078 | $ 390.78 |
| 500+ | $ 3.8781$ 3.6842 | $ 1842.10 |
| 1,000+ | $ 3.7711$ 3.5826 | $ 3582.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Automatic level shifting | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3322E/MAX3323E 3.0V to 5.5V powered EIA/TIA - 232 and V.28/V.24 communications interfaces are designed for multidrop applications with low power requirements, high data - rate capabilities, and enhanced electrostatic discharge (ESD) protection. All RS - 232 inputs and outputs are protected to ± 15KV using the IEC 1000 - 4 - 2 Air - Gap Discharge method, ±8KV using the IEC 1000 - 4 - 2 Contact Discharge method, and ± 15KV using the Human Body Model.
Features
- The MAX3322E/MAX3323E have pin - selectable 5kΩ /high - impedance RS - 232 receivers. These devices are capable of receiving data in high - impedance mode. In multidrop applications, one receiver has a 5kΩ input resistance, while the other receivers are high impedance to ensure the RS - 232 standard is observed. Logic control permits selection of the functional mode: high impedance or RS - 232 standard load.
- The transmitters are enabled by logic control to allow the multiplexing of the inputs to a single UART.
- A proprietary low - dropout transmitter output stage enables true RS - 232 performance from a 3.0V to 5.5V supply with a dual charge pump. The charge pump requires only four small 0.1μF capacitors for operation from a 3.3V supply.
- The MAX3322E/MAX3323E are capable of running at data rates up to 250kbps while maintaining RS - 232 - compliant output levels.
- The MAX3322E/MAX3323E have a unique VL pin that allows operation in mixed - logic voltage systems. Both input and output logic levels are pin programmable through the VL pin.
- The MAX3322E is a 2Tx/2Rx device for hardware handshaking in standard RS - 232 mode, and the MAX3323E is a 1Tx/1Rx, required in most multidrop applications.
- The MAX3322E is offered in a space - saving TSSOP package. The MAX3323E is offered in 16 - pin DIP and space - saving TSSOP packages.
Applications
- Bar - Code Scanners
- Video Security
- Industrial Data Acquisition
- Data Splitters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



