TDK B32924C3155K
| Manufacturer | |
| MPN | B32924C3155K |
| LCSC Part # | C22423921 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | Through Hole,P=27.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 280 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact form factor
- Self-healing properties
- RoHS compliant
- Halogen-free capacitors available upon request
Applications
AI Translation
- X2 class interference suppression for "across-the-line" applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1313 | $ 1.13 |
| 200+ | $ 0.4519 | $ 90.38 |
| 500+ | $ 0.4365 | $ 218.25 |
| 1,000+ | $ 0.4287 | $ 428.70 |
Standard Packaging280/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

