LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM CGH40010F product image
  • CGH40010F thumbnail 1
  • CGH40010F thumbnail 2
  • CGH40010F thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MACOM CGH40010FRoHS

Manufacturer
MPN
CGH40010F
LCSC Part #
C22423412
Packaging
SMD
Customer #
Key Attributes
120V 1.5A 3V SMD RF FETs, MOSFETs RoHS
Datasheetpdf iconMACOM CGH40010F
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 116.0054$ 116.01
30+$ 110.6321$ 3318.96
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerMACOM
PackagingSMD
Drain to Source Voltage120V
Current - Continuous Drain(Id)1.5A
Type-
RDS(on)-
Gate Threshold Voltage (Vgs(th))3V
Operating Temperature-40℃~+150℃
Pd - Power Dissipation-
Technology-
Reverse Transfer Capacitance (Crss@Vds)0.2pF
Number-
Input Capacitance(Ciss)4.5pF
Gate Charge(Qg)-
Output Capacitance(Coss)1.3pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece