Cincon Electronics Co. LTD EC6C17
| Manufacturer | |
| Mfr. Part # | EC6C17 |
| LCSC Part # | C22422232 |
| Package | DIP,2x2mm |
| Customer # | |
| Key Attributes | 25 - 30W 2:1 Input DC - DC Converters |
| Description | DC DC Converter 18V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | DIP,2x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 75.3636 | $ 75.36 |
30+ | $ 72.0022 | $ 2160.07 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$