EATON LD2-102-HV
| Manufacturer | |
| Mfr. Part # | LD2-102-HV |
| LCSC Part # | C22421153 |
| Package | SMD |
| Customer # | |
| Description | 440mA 1mH ±20% 360mA 4Ω Wire-wound chip inductor SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
86
86
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2465 | $ 0.25 |
10+ | $ 0.2418 | $ 2.42 |
30+ | $ 0.2387 | $ 7.16 |
100+ | $ 0.2341 | $ 23.41 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$