VISHAY 1N5254B-TR
| Manufacturer | |
| MPN | 1N5254B-TR |
| LCSC Part # | C22420897 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | DIODE ZENER 27V 500mW DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@21V | |
| Impedance(Zzt) | 41Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar power Zener diodes
- Standard Zener voltage tolerance is ± 5% with a "B" suffix in the ordering code (e.g., 1N5221B), suffix "C" is ± 2% tolerance
- These diodes are also available in MiniMELF case with the type designation TZM5221 to TZM5267, SOT - 23 case with the types designations MMBZ5225 to MMBZ5267 and SOD - 123 case with the types designations MMSZ5225 to MMSZ5267
- RoHS COMPLIANT HALOGEN
Applications
AI Translation
- Voltage stabilization
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0497 | $ 0.25 |
| 50+ | $ 0.0486 | $ 2.43 |
| 150+ | $ 0.0479 | $ 7.19 |
| 500+ | $ 0.0472 | $ 23.60 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@21V | |
| Impedance(Zzt) | 41Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar power Zener diodes
- Standard Zener voltage tolerance is ± 5% with a "B" suffix in the ordering code (e.g., 1N5221B), suffix "C" is ± 2% tolerance
- These diodes are also available in MiniMELF case with the type designation TZM5221 to TZM5267, SOT - 23 case with the types designations MMBZ5225 to MMBZ5267 and SOD - 123 case with the types designations MMSZ5225 to MMSZ5267
- RoHS COMPLIANT HALOGEN
Applications
AI Translation
- Voltage stabilization
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

