Coilcraft DO3316P-333MLD
| Manufacturer | |
| Mfr. Part # | DO3316P-333MLD |
| LCSC Part # | C22420852 |
| Package | SMD,12.9x9.4mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 2.1A 100mΩ SMD,12.9x9.4mm |
| Description | 2.1A 33uH 2A 100mΩ ±20% SMD,12.9x9.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,12.9x9.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5681 | $ 1.57 |
10+ | $ 1.3274 | $ 13.27 |
30+ | $ 1.1785 | $ 35.36 |
100+ | $ 1.0232 | $ 102.32 |
500+ | $ 0.9551 | $ 477.55 |
1,000+ | $ 0.925 | $ 925.00 |
Standard Packaging 1000/Full
Reel | ||