Guangdong Hottech BCX53 AH HD
| Manufacturer |
Guangdong Hottech
Asian Brands |
| Mfr. Part # | BCX53 AH HD |
| LCSC Part # | C224201 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 1A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 80V 1A Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0435 $ 0.0218 | $ 0.22 |
100+ | $ 0.0347 $ 0.0174 | $ 1.74 |
300+ | $ 0.0302 $ 0.0151 | $ 4.53 |
1,000+ | $ 0.0269 $ 0.0135 | $ 13.50 |
5,000+ | $ 0.0243 $ 0.0122 | $ 61.00 |
10,000+ | $ 0.0229 $ 0.0115 | $ 115.00 |
Standard Packaging 1000/Full
Reel | ||