LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IMBG120R040M2HXTMA1 product image
  • IMBG120R040M2HXTMA1 thumbnail 1
  • IMBG120R040M2HXTMA1 thumbnail 2
  • IMBG120R040M2HXTMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IMBG120R040M2HXTMA1RoHS

Manufacturer
MPN
IMBG120R040M2HXTMA1
LCSC Part #
C22417919
Packaging
TO-263-7
Customer #
Key Attributes
SICFET 1.2kV 52A TO-263-7
Datasheetpdf iconInfineon IMBG120R040M2HXTMA1
In-Stock: 108
108 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.3199$ 11.32
10+$ 9.6766$ 96.77
30+$ 8.6753$ 260.26
100+$ 7.8365$ 783.65
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-263-7
Drain to Source Voltage1.2kV
Current - Continuous Drain(Id)52A
Output Capacitance(Coss)55pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4.2V
Pd - Power Dissipation250W
Reverse Transfer Capacitance (Crss@Vds)4.7pF
RDS(on)39.6mΩ
Number1 N-channel
Input Capacitance(Ciss)1.31nF
Gate Charge(Qg)39nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • VDSS = 1200 V at Tvj = 25°C
  • ΔDDC = 36A at Tc = 100°C
  • RDS(on) = 39.6 mΩ at VGS = 18 V, Tvj = 25°C
  • Very low switching losses
  • Overload operation up to Tvj = 200°C
  • Short circuit withstand time 2 µs
  • Benchmark gate threshold voltage, VGS(th) = 4.2 V
  • Robust against parasitic turn on, 0 V turn-off gate voltage can be applied
  • Robust body diode for hard commutation
  • .XT interconnection technology for best-in-class thermal performance

Applications

AI Translation
  • EV Charging
  • Online UPS/Industrial UPS
  • String inverter
  • General purpose drives (GPD)